
S-19190AKH-M6T1U | |
|---|---|
DigiKey Part Number | 1662-S-19190AKH-M6T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19190AKH-M6T1U |
Description | S-19190AKH-M6T1U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancing IC SOT-23-6 |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C (TA) |
Mfr | Grade |
Series | Qualification |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Function Battery Balancing | Supplier Device Package SOT-23-6 |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.06933 | €3,207.99 |
| Unit Price without VAT: | €1.06933 |
|---|---|
| Unit Price with VAT: | €1.28320 |

