Supervisor Open Drain or Open Collector 1 Channel HSNT-8-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel HSNT-8-A
S-5852ABCAC-A8T1U4

S-19113M4GA-A8T1U7

DigiKey Part Number
1662-S-19113M4GA-A8T1U7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19113M4GA-A8T1U7
Description
S-19113M4GA-A8T1U7
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel HSNT-8-A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
ABLIC Inc.
Reset Timeout
80µs Typical
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Type
Voltage Detector
Qualification
AEC-Q100
Number of Voltages Monitored
1
Mounting Type
Surface Mount
Voltage - Threshold
4.65V
Package / Case
8-SMD, Flat Leads Exposed Pad
Output
Open Drain or Open Collector
Supplier Device Package
HSNT-8-A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€1.23948€6,197.40
Manufacturers Standard Package
Unit Price without VAT:€1.23948
Unit Price with VAT:€1.48738