
S-19100N35H-M5T2U | |
|---|---|
DigiKey Part Number | 1662-S-19100N35H-M5T2UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19100N35H-M5T2U |
Description | S-19100N35H-M5T2U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer ABLIC Inc. | Reset Timeout 12ms Minimum |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 3.5V | Supplier Device Package SOT-23-5 |
Output Open Drain or Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.40493 | €1,214.79 |
| 6.000 | €0.39547 | €2,372.82 |
| 9.000 | €0.39073 | €3,516.57 |
| 15.000 | €0.38548 | €5,782.20 |
| 21.000 | €0.38241 | €8,030.61 |
| Unit Price without VAT: | €0.40493 |
|---|---|
| Unit Price with VAT: | €0.48592 |

