Parametric Equivalent

S-19100N34A-M5T2U | |
|---|---|
DigiKey Part Number | 1662-S-19100N34A-M5T2UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19100N34A-M5T2U |
Description | S-19100N34A-M5T2U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer ABLIC Inc. | Reset Timeout 10ms Minimum |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 3.4V | Supplier Device Package SOT-23-5 |
Output Open Drain or Open Collector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19101N34A-M5T2U | ABLIC Inc. | 0 | 1662-S-19101N34A-M5T2UTR-ND | €0.51176 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.46529 | €1,395.87 |
| 6.000 | €0.45469 | €2,728.14 |
| 9.000 | €0.44938 | €4,044.42 |
| 15.000 | €0.44350 | €6,652.50 |
| Unit Price without VAT: | €0.46529 |
|---|---|
| Unit Price with VAT: | €0.55835 |


