



S-1741A21-A6T2U4 | |
|---|---|
DigiKey Part Number | 1662-3352-2-ND - Tape & Reel (TR) 1662-3352-1-ND - Cut Tape (CT) 1662-3352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1741A21-A6T2U4 |
Description | IC REG LIN 2.1V 100MA HSNT-6-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-6-B |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.04V @ 10mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 530 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-SMD, Flat Leads Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package HSNT-6-B |
Voltage - Output (Min/Fixed) 2.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| 10 | €0.82600 | €8.26 |
| 25 | €0.74840 | €18.71 |
| 100 | €0.66280 | €66.28 |
| 250 | €0.62196 | €155.49 |
| 500 | €0.59730 | €298.65 |
| 1.000 | €0.58776 | €587.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.54270 | €2,713.50 |
| 10.000 | €0.53208 | €5,320.80 |
| 15.000 | €0.52676 | €7,901.40 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.36800 |

