Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-6-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-6-B
S-1315A13-A6T2U3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1741A10-A6T2U4

DigiKey Part Number
S-1741A10-A6T2U4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1741A10-A6T2U4
Description
IC REG LINEAR 1V 100MA HSNT-6-B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-6-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
530 nA
Series
Control Features
Enable
Packaging
Tape & Reel (TR)
Protection Features
Over Current
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
6-SMD, Flat Leads Exposed Pad
Number of Regulators
1
Supplier Device Package
HSNT-6-B
Voltage - Input (Max)
5.5V
Base Product Number
Voltage - Output (Min/Fixed)
1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.52689€2,634.45
10.000€0.51658€5,165.80
15.000€0.51142€7,671.30
Manufacturers Standard Package
Unit Price without VAT:€0.52689
Unit Price with VAT:€0.63227