Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-13R1D31-M5T1U3

DigiKey Part Number
1662-2636-2-ND - Tape & Reel (TR)
1662-2636-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S-13R1D31-M5T1U3
Description
IC REG LINEAR 3.1V 150MA SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
9 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Overcurrent, Reverse Current, Thermal Shutdown
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.593
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.05000€1.05
10€0.75700€7.57
25€0.68560€17.14
100€0.60610€60.61
250€0.56820€142.05
500€0.54540€272.70
1.000€0.52663€526.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.50345€1,510.35
6.000€0.49211€2,952.66
9.000€0.48643€4,377.87
15.000€0.48013€7,201.95
Manufacturers Standard Package
Unit Price without VAT:€1.05000
Unit Price with VAT:€1.26000