


S-13R1B31-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-1549-2-ND - Tape & Reel (TR) 1662-1549-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-13R1B31-M5T1U3 |
Description | IC REG LINEAR 3.1V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Reverse Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.75700 | €7.57 |
| 25 | €0.68560 | €17.14 |
| 100 | €0.60610 | €60.61 |
| 250 | €0.56820 | €142.05 |
| 500 | €0.54540 | €272.70 |
| 1.000 | €0.52663 | €526.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.50345 | €1,510.35 |
| 6.000 | €0.49211 | €2,952.66 |
| 9.000 | €0.48643 | €4,377.87 |
| 15.000 | €0.48013 | €7,201.95 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.26000 |

