Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-13R1B12-I4T1U3 | |
|---|---|
DigiKey Part Number | S-13R1B12-I4T1U3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-13R1B12-I4T1U3 |
Description | IC REG LINEAR 1.2V 150MA SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-4A |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 9 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Overcurrent, Reverse Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-SMD, Flat Leads |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SNT-4A |
Voltage Dropout (Max) 0.88V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-13R1A12-I4T1U3 | ABLIC Inc. | 0 | S-13R1A12-I4T1U3-ND | €0.54579 | Parametric Equivalent |
| S-13R1C12-I4T1U3 | ABLIC Inc. | 0 | S-13R1C12-I4T1U3-ND | €0.54579 | Parametric Equivalent |
| S-13R1D12-I4T1U3 | ABLIC Inc. | 0 | S-13R1D12-I4T1U3-ND | €0.48697 | Parametric Equivalent |
| S-13R1E12-I4T1U3 | ABLIC Inc. | 0 | S-13R1E12-I4T1U3-ND | €0.22616 | Parametric Equivalent |
| S-13R1F12-I4T1U3 | ABLIC Inc. | 0 | S-13R1F12-I4T1U3-ND | €0.24868 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.48697 | €2,434.85 |
| 10.000 | €0.47730 | €4,773.00 |
| 15.000 | €0.47246 | €7,086.90 |
| Unit Price without VAT: | €0.48697 |
|---|---|
| Unit Price with VAT: | €0.58436 |


