S-1335C10-N4T1U3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.44442
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.48820
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.48820
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1335C10-N4T1U3

DigiKey Part Number
S-1335C10-N4T1U3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1335C10-N4T1U3
Description
IC REG LINEAR 1V 150MA SC-82AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Series
Current - Supply (Max)
54 µA
Packaging
Tape & Reel (TR)
PSRR
80dB ~ 70dB (1kHz ~ 10KHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Overcurrent, Soft-Start
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-82A, SOT-343
Voltage - Output (Min/Fixed)
1V
Supplier Device Package
SC-82AB
Voltage Dropout (Max)
0.35V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1335A10-N4T1U3ABLIC Inc.0S-1335A10-N4T1U3-ND€0.44442Parametric Equivalent
S-1335B10-N4T1U3ABLIC Inc.0S-1335B10-N4T1U3-ND€0.48820Parametric Equivalent
S-1335D10-N4T1U3ABLIC Inc.0S-1335D10-N4T1U3-ND€0.48820Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.44442€1,333.26
6.000€0.43421€2,605.26
9.000€0.42909€3,861.81
15.000€0.42343€6,351.45
Manufacturers Standard Package
Unit Price without VAT:€0.44442
Unit Price with VAT:€0.53330