Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




S-1335C10-A4T2U3 | |
|---|---|
DigiKey Part Number | S-1335C10-A4T2U3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1335C10-A4T2U3 |
Description | IC REG LINEAR 1V 150MA HSNT-4-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-B |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 54 µA |
Packaging Tape & Reel (TR) | PSRR 80dB ~ 70dB (1kHz ~ 10KHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Overcurrent, Soft-Start |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-SMD, Flat Leads Exposed Pad |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package HSNT-4-B |
Voltage Dropout (Max) 0.35V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1335A10-A4T2U3 | ABLIC Inc. | 0 | 1662-3096-1-ND | €1.05000 | Parametric Equivalent |
| S-1335B10-A4T2U3 | ABLIC Inc. | 0 | S-1335B10-A4T2U3-ND | €0.42786 | Parametric Equivalent |
| S-1335D10-A4T2U3 | ABLIC Inc. | 0 | S-1335D10-A4T2U3-ND | €0.42786 | Parametric Equivalent |
| S-1335E10-A4T2U3 | ABLIC Inc. | 0 | S-1335E10-A4T2U3-ND | €0.48820 | Parametric Equivalent |
| S-1335F10-A4T2U3 | ABLIC Inc. | 0 | S-1335F10-A4T2U3-ND | €0.48820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.48820 | €4,882.00 |
| Unit Price without VAT: | €0.48820 |
|---|---|
| Unit Price with VAT: | €0.58584 |


