


S-1335A12-N4T1U3 | |
|---|---|
DigiKey Part Number | 1662-3099-2-ND - Tape & Reel (TR) 1662-3099-1-ND - Cut Tape (CT) 1662-3099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1335A12-N4T1U3 |
Description | IC REG LINEAR 1.2V 150MA SC-82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 54 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 70dB (1kHz ~ 10KHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Overcurrent, Soft-Start |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-82A, SOT-343 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SC-82AB |
Voltage Dropout (Max) 0.224V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.69400 | €6.94 |
| 25 | €0.62640 | €15.66 |
| 100 | €0.55290 | €55.29 |
| 250 | €0.51780 | €129.45 |
| 500 | €0.49664 | €248.32 |
| 1.000 | €0.48503 | €485.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.45775 | €1,373.25 |
| 6.000 | €0.44723 | €2,683.38 |
| 9.000 | €0.44197 | €3,977.73 |
| 15.000 | €0.43613 | €6,541.95 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.15200 |

