


S-1317A18-M5T1U4 | |
|---|---|
DigiKey Part Number | 1662-2838-2-ND - Tape & Reel (TR) 1662-2838-1-ND - Cut Tape (CT) 1662-2838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1317A18-M5T1U4 |
Description | IC REG LINEAR 1.8V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.05V @ 10mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 530 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case SC-74A, SOT-753 |
Number of Regulators 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 10 | €0.75200 | €7.52 |
| 25 | €0.68040 | €17.01 |
| 100 | €0.60170 | €60.17 |
| 250 | €0.56404 | €141.01 |
| 500 | €0.54132 | €270.66 |
| 1.000 | €0.53054 | €530.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.49954 | €1,498.62 |
| 6.000 | €0.48824 | €2,929.44 |
| 9.000 | €0.48258 | €4,343.22 |
| 15.000 | €0.47631 | €7,144.65 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.24800 |

