
S-1313D33H-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-S-1313D33H-M5T1U3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1313D33H-M5T1U3 |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.32V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1.35 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 105°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.79578 | €2,387.34 |
| Unit Price without VAT: | €0.79578 |
|---|---|
| Unit Price with VAT: | €0.95494 |

