


S-1313B20-N4T1U3 | |
|---|---|
DigiKey Part Number | 1662-3009-2-ND - Tape & Reel (TR) 1662-3009-1-ND - Cut Tape (CT) 1662-3009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1313B20-N4T1U3 |
Description | IC REG LINEAR 2V 200MA SC-82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-82AB |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.49V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1.35 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Overcurrent, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-82A, SOT-343 |
Voltage - Input (Max) 5.5V | Supplier Device Package SC-82AB |
Voltage - Output (Min/Fixed) 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.06000 | €1.06 |
| 10 | €0.76700 | €7.67 |
| 25 | €0.69440 | €17.36 |
| 100 | €0.61420 | €61.42 |
| 250 | €0.57588 | €143.97 |
| 500 | €0.55280 | €276.40 |
| 1.000 | €0.54224 | €542.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.51027 | €1,530.81 |
| 6.000 | €0.49877 | €2,992.62 |
| 9.000 | €0.49301 | €4,437.09 |
| 15.000 | €0.48663 | €7,299.45 |
| Unit Price without VAT: | €1.06000 |
|---|---|
| Unit Price with VAT: | €1.27200 |

