
S-1214B30H-V5T2U7 | |
|---|---|
DigiKey Part Number | 1662-S-1214B30H-V5T2U7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1214B30H-V5T2U7 |
Description | IC REG LINEAR 3V 1A TO252-5S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5S |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.16V @ 200mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 9.8 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package TO-252-5S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.97771 | €3,910.84 |
| Unit Price without VAT: | €0.97771 |
|---|---|
| Unit Price with VAT: | €1.17325 |

