Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SNT-6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SNT-6A
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1206B37-I6T2U

DigiKey Part Number
S-1206B37-I6T2U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1206B37-I6T2U
Description
IC REG LINEAR 3.7V 250MA SNT-6A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SNT-6A
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.23V @ 100mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
1.5 µA
Packaging
Tape & Reel (TR)
Protection Features
Over Current
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
6-SMD, Flat Leads
Number of Regulators
1
Supplier Device Package
SNT-6A
Voltage - Input (Max)
6.5V
Base Product Number
Voltage - Output (Min/Fixed)
3.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.40967€2,048.35
Manufacturers Standard Package
Unit Price without VAT:€0.40967
Unit Price with VAT:€0.49160