


S-1206B33-U3T1G | |
|---|---|
DigiKey Part Number | S-1206B33-U3T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1206B33-U3T1G |
Description | IC REG LINEAR 3.3V 250MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.23V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) | Protection Features Over Current |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-243AA |
Number of Regulators 1 | Supplier Device Package SOT-89-3 |
Voltage - Input (Max) 6.5V | Base Product Number |
Voltage - Output (Min/Fixed) 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.39282 | €392.82 |
| 2.000 | €0.38073 | €761.46 |
| 3.000 | €0.37467 | €1,124.01 |
| 5.000 | €0.36797 | €1,839.85 |
| 7.000 | €0.36405 | €2,548.35 |
| 10.000 | €0.36028 | €3,602.80 |
| Unit Price without VAT: | €0.39282 |
|---|---|
| Unit Price with VAT: | €0.47138 |

