


S-1135A30-U5T1U | |
|---|---|
DigiKey Part Number | 1662-1296-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1135A30-U5T1U |
Description | IC REG LINEAR 3V 300MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Category | Current - Quiescent (Iq) 1 µA |
Mfr | Current - Supply (Max) 65 µA |
Series | PSRR 65dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Current - Output |

