Linear Voltage Regulator IC Positive Fixed 1 Output 300mA HSNT-6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA HSNT-6A
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1135A25-A6T1U

DigiKey Part Number
1662-1292-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1135A25-A6T1U
Description
IC REG LINEAR 2.5V 300MA HSNT-6A
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA HSNT-6A
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
1 µA
Mfr
Current - Supply (Max)
65 µA
Series
PSRR
65dB (1kHz)
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Obsolete
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
6-SMD, Flat Leads Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
HSNT-6A
Voltage - Output (Min/Fixed)
2.5V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.