Parametric Equivalent



S-1132B34-M5T1U | |
|---|---|
DigiKey Part Number | S-1132B34-M5T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1132B34-M5T1U |
Description | IC REG LINEAR 3.4V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 40 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.4V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.15V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1132B34-M5T1G | ABLIC Inc. | 0 | S-1132B34-M5T1G-ND | €0.38399 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.38399 | €1,151.97 |
| 6.000 | €0.37493 | €2,249.58 |
| 9.000 | €0.37039 | €3,333.51 |
| 15.000 | €0.36537 | €5,480.55 |
| 21.000 | €0.36243 | €7,611.03 |
| Unit Price without VAT: | €0.38399 |
|---|---|
| Unit Price with VAT: | €0.46079 |


