Similar



S-1131B26UA-N4LTFU | |
|---|---|
DigiKey Part Number | S-1131B26UA-N4LTFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1131B26UA-N4LTFU |
Description | IC REG LINEAR 2.6V 300MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 65 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 2.6V | Supplier Device Package SOT-89-3 |
Voltage Dropout (Max) 0.34V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1132B26-U5T1U | ABLIC Inc. | 0 | S-1132B26-U5T1U-ND | €0.42014 | Similar |


