Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1112B41MC-L7ATFG | |
|---|---|
DigiKey Part Number | S-1112B41MC-L7ATFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1112B41MC-L7ATFG |
Description | IC REG LINEAR 4.1V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 90 µA |
Packaging Tape & Reel (TR) | PSRR 80dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 4.1V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.26V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1112B41MC-L7ATFU | ABLIC Inc. | 0 | S-1112B41MC-L7ATFU-ND | €0.37433 | Parametric Equivalent |
| S-1122B41MC-L9ATFU | ABLIC Inc. | 0 | S-1122B41MC-L9ATFU-ND | €0.34320 | Parametric Equivalent |
| S-T111B41MC-OHATFU | ABLIC Inc. | 0 | S-T111B41MC-OHATFU-ND | €0.37433 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.37433 | €1,122.99 |
| Unit Price without VAT: | €0.37433 |
|---|---|
| Unit Price with VAT: | €0.44920 |


