
S-1009N28I-N4T1U | |
|---|---|
DigiKey Part Number | 1662-2313-2-ND - Tape & Reel (TR) 1662-2313-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-1009N28I-N4T1U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Category | Voltage - Threshold 2.8V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82A, SOT-343 |
Type Voltage Detector | Supplier Device Package SC-82AB |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.55900 | €5.59 |
| 25 | €0.50400 | €12.60 |
| 100 | €0.44310 | €44.31 |
| 250 | €0.41412 | €103.53 |
| 500 | €0.39656 | €198.28 |
| 1.000 | €0.38360 | €383.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.36431 | €1,092.93 |
| 6.000 | €0.35558 | €2,133.48 |
| 9.000 | €0.35122 | €3,160.98 |
| 15.000 | €0.34638 | €5,195.70 |
| 21.000 | €0.34355 | €7,214.55 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.93600 |

