Parametric Equivalent

S-1009N12I-I4T1U | |
|---|---|
DigiKey Part Number | 1662-2876-2-ND - Tape & Reel (TR) 1662-2876-1-ND - Cut Tape (CT) 1662-2876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1009N12I-I4T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-4A |
Datasheet | Datasheet |
Category | Voltage - Threshold 1.2V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-SMD, Flat Leads |
Type Voltage Detector | Supplier Device Package SNT-4A |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-80812CNPF-B9QTFU | ABLIC Inc. | 0 | S-80812CNPF-B9QTFU-ND | €0.34030 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.55900 | €5.59 |
| 25 | €0.50400 | €12.60 |
| 100 | €0.44310 | €44.31 |
| 250 | €0.41412 | €103.53 |
| 500 | €0.39656 | €198.28 |
| 1.000 | €0.38360 | €383.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.34730 | €1,736.50 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.93600 |


