Parametric Equivalent
Parametric Equivalent

S-1009C17I-I4T1U | |
|---|---|
DigiKey Part Number | 1662-S-1009C17I-I4T1UTR-ND - Tape & Reel (TR) 1662-S-1009C17I-I4T1UCT-ND - Cut Tape (CT) 1662-S-1009C17I-I4T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1009C17I-I4T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
Category | Voltage - Threshold 1.7V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-SMD, Flat Leads |
Type Voltage Detector | Supplier Device Package SNT-4A |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1000C17-I4T1U | ABLIC Inc. | 0 | S-1000C17-I4T1U-ND | €0.31740 | Parametric Equivalent |
| S-80817CLPF-B6CTFU | ABLIC Inc. | 0 | S-80817CLPF-B6CTFU-ND | €0.34030 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.34730 | €1,736.50 |
| 10.000 | €0.33996 | €3,399.60 |
| 15.000 | €0.33629 | €5,044.35 |
| 25.000 | €0.33222 | €8,305.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.37000 | €1.37 |
| 10 | €0.86400 | €8.64 |
| 25 | €0.73160 | €18.29 |
| 100 | €0.58140 | €58.14 |
| Unit Price without VAT: | €1.37000 |
|---|---|
| Unit Price with VAT: | €1.64400 |


