Parametric Equivalent

S-1003CB36I-I6T1U | |
|---|---|
DigiKey Part Number | S-1003CB36I-I6T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1003CB36I-I6T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-6A |
Datasheet | Datasheet |
Category | Voltage - Threshold 3.6V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 6-SMD, Flat Leads |
Type Voltage Detector | Supplier Device Package SNT-6A |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1003CA36I-I6T1U | ABLIC Inc. | 0 | S-1003CA36I-I6T1U-ND | €0.39789 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.35763 | €1,788.15 |
| 10.000 | €0.35012 | €3,501.20 |
| 15.000 | €0.34636 | €5,195.40 |
| Unit Price without VAT: | €0.35763 |
|---|---|
| Unit Price with VAT: | €0.42916 |


