
TMDX570LS31HDK | |
|---|---|
DigiKey Part Number | 296-29382-ND |
Manufacturer | |
Manufacturer Product Number | TMDX570LS31HDK |
Description | HERCULES DEV KIT TMS570LS EVAL |
Customer Reference | |
Detailed Description | TMS570LS Hercules Development Kit Hercules™ ARM® Cortex®-R4F MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-R4F |
Mfr | Platform |
Series | Utilized IC / Part TMS570LS |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply, Accessories |
Type MCU 32-Bit | Base Product Number |

