TB6865AFG is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 129
Unit Price: €4.62000
Datasheet
Wireless Power Transmitter PMIC 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB6865AFG

DigiKey Part Number
TB6865AFG-ND
Manufacturer
Manufacturer Product Number
TB6865AFG
Description
IC WIRELESS POWER TX 100 LQFP
Customer Reference
Detailed Description
Wireless Power Transmitter PMIC 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Applications
Wireless Power Transmitter
Current - Supply
-
Voltage - Supply
4.5V ~ 14V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes