

SI1010DK | |
|---|---|
DigiKey Part Number | 336-1873-ND |
Manufacturer | |
Manufacturer Product Number | SI1010DK |
Description | DEVELOPMENT KIT SI101X |
Customer Reference | |
Detailed Description | Si1010 - Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 915MHz |
Manufacturer Silicon Labs | Contents Board(s), Cable(s), Power Supply |
Packaging Box | Utilized IC / Part Si1010 |
Part Status Obsolete | RF Frequency 915MHz |
Type Transceiver | Function Transceiver |

