
REF200AU | |
|---|---|
DigiKey Part Number | 296-44855-5-ND |
Manufacturer | |
Manufacturer Product Number | REF200AU |
Description | IC CUR MIRROR/SINK 0.25% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Mirror, Current Sink/Source Regulator 100µA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF200AU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Current Mirror, Current Sink/Source | |
Sensing Method | - | |
Accuracy | ±0.25% | |
Voltage - Input | 2.5V ~ 40V | |
Current - Output | 100µA | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.64000 | €9.64 |
| 10 | €7.54100 | €75.41 |
| 75 | €6.54440 | €490.83 |
| 150 | €6.31267 | €946.90 |
| 300 | €6.12187 | €1,836.56 |
| 525 | €5.99276 | €3,146.20 |
| 1.050 | €5.85860 | €6,151.53 |
| Unit Price without VAT: | €9.64000 |
|---|---|
| Unit Price with VAT: | €11.56800 |










