
TRK-MPC5606B | |
|---|---|
DigiKey Part Number | TRK-MPC5606B-ND |
Manufacturer | |
Manufacturer Product Number | TRK-MPC5606B |
Description | STARTERTRAK MPC5606B EVAL BRD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MPC5606B StarterTRAK - e200 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part MPC5606B |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s) |
Type MCU 32-Bit | Base Product Number |
Core Processor e200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €165.76000 | €165.76 |
| Unit Price without VAT: | €165.76000 |
|---|---|
| Unit Price with VAT: | €198.91200 |

