Lighting Protection LED Shunt 9V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLED9US

DigiKey Part Number
F6295TR-ND - Tape & Reel (TR)
F6295CT-ND - Cut Tape (CT)
F6295DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLED9US
Description
LIGHT PROTECT LED SHUNT 9V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Lighting Protection LED Shunt 9V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
18 V
Voltage
9V
Technology
LED Shunt
Number of Circuits
1
Applications
LED Protection
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.94000€0.94
10€0.59200€5.92
100€0.38950€38.95
500€0.30262€151.31
1.000€0.27465€274.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.24436€610.90
5.000€0.22672€1,133.60
Manufacturers Standard Package
Unit Price without VAT:€0.94000
Unit Price with VAT:€1.12800