
PLC810PG | |
|---|---|
DigiKey Part Number | 596-1264-5-ND |
Manufacturer | |
Manufacturer Product Number | PLC810PG |
Description | IC OFFLINE SW HALF-BRDG 24DIP |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 50kHz ~ 300kHz 24-PDIP |
Category | Duty Cycle 50% |
Manufacturer Power Integrations | Frequency - Switching 50kHz ~ 300kHz |
Series | Power (Watts) 600 W |
Packaging Tube | Fault Protection Current Limiting, Over Load, Over Voltage |
Part Status Obsolete | Control Features EN |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) No | Package / Case 24-DIP (0.300", 7.62mm) |
Topology Half-Bridge | Supplier Device Package 24-PDIP |
Voltage - Start Up 9.1 V | Mounting Type Through Hole |
Voltage - Supply (Vcc/Vdd) 8.1V ~ 15V | Base Product Number |

