
MSP430L092SPWR | |
|---|---|
DigiKey Part Number | 296-27759-2-ND - Tape & Reel (TR) 296-27759-1-ND - Cut Tape (CT) 296-27759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430L092SPWR |
Description | IC MCU 16BIT ROMLESS 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430L092 Microcontroller IC 16-Bit 4MHz ROMless 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430L092SPWR Models |
Category | Program Memory Type ROMless |
Mfr | RAM Size 2K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 8x8b; D/A 1x8b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 50°C (TA) |
Core Processor MSP430 CPU16 | Mounting Type Surface Mount |
Core Size 16-Bit | Supplier Device Package 14-TSSOP |
Speed 4MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.63000 | €2.63 |
| 10 | €1.96400 | €19.64 |
| 25 | €1.79840 | €44.96 |
| 100 | €1.61660 | €161.66 |
| 250 | €1.52992 | €382.48 |
| 500 | €1.48888 | €744.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.39923 | €2,798.46 |
| 4.000 | €1.37009 | €5,480.36 |
| 6.000 | €1.35550 | €8,133.00 |
| Unit Price without VAT: | €2.63000 |
|---|---|
| Unit Price with VAT: | €3.15600 |

