Similar
Similar

HFBR-3810Z | |
|---|---|
DigiKey Part Number | 516-2154-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-3810Z |
Description | TXRX FIBER OPTIC 650NM 10MBAUD |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 10Mbps 650nm 4.75V ~ 5.25V Through Hole |
Datasheet | Datasheet |
Category | Wavelength 650nm |
Manufacturer Broadcom Limited | Applications General Purpose |
Packaging Tray | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Mounting Type Through Hole |
Data Rate 10Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFBR-390525RZ | Broadcom Limited | 451 | 516-3464-ND | €19.66000 | Similar |
| AFBR-395025RZ | Broadcom Limited | 478 | 516-AFBR-395025RZ-ND | €24.94000 | Similar |



