



EVAL-AD7762EDZ | |
|---|---|
DigiKey Part Number | EVAL-AD7762EDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7762EDZ |
Description | BOARD EVAL CONTROL AD7762 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7762 - 24 Bit 625k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc. | Input Range ±3.25Vpp |
Packaging Box | Power (Typ) @ Conditions 958mW @ 625kSPS |
Part Status Active | Utilized IC / Part AD7762 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 24 | Base Product Number |
Sampling Rate (Per Second) 625k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €77.19000 | €77.19 |
| Unit Price without VAT: | €77.19000 |
|---|---|
| Unit Price with VAT: | €92.62800 |






