
CC1000PWR | |
|---|---|
DigiKey Part Number | 296-19576-2-ND - Tape & Reel (TR) 296-19576-1-ND - Cut Tape (CT) 296-19576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1000PWR |
Description | IC RF TXRX ISM<1GHZ 28TSSOP |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 315MHz, 433MHz, 868MHz, 915MHz 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CC1000PWR Models |
Category | Sensitivity -110dBm |
Mfr | Serial Interfaces UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.1V ~ 3.6V |
Part Status Not For New Designs | Current - Receiving 7.4mA ~ 9.6mA |
DigiKey Programmable Not Verified | Current - Transmitting 5.3mA ~ 26.7mA |
Type TxRx Only | Operating Temperature -40°C ~ 85°C |
RF Family/Standard General ISM < 1GHz | Mounting Type Surface Mount |
Modulation FSK | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Frequency | Supplier Device Package 28-TSSOP |
Data Rate (Max) 76.8kBaud | Base Product Number |
Power - Output 10dBm (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.35000 | €14.35 |
| 10 | €12.49800 | €124.98 |
| 25 | €11.85240 | €296.31 |
| 100 | €10.96710 | €1,096.71 |
| 250 | €10.43744 | €2,609.36 |
| 500 | €10.06378 | €5,031.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €10.09775 | €25,244.38 |
| Unit Price without VAT: | €14.35000 |
|---|---|
| Unit Price with VAT: | €17.22000 |

