
AD598AD | |
|---|---|
DigiKey Part Number | AD598AD-ND |
Manufacturer | |
Manufacturer Product Number | AD598AD |
Description | IC LVDT SIGNAL COND 20-CDIP |
Customer Reference | |
Detailed Description | Signal Conditioner IC Voltage Input Voltage Output 20-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD598AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Signal Conditioner | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 15 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 20-CDIP | |
Base Product Number |



