- RF Receiver GPS 1575.42MHz -159dBm PCB, Surface Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAA005202-G

DigiKey Part Number
943-1009-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AAA005202-G
Description
RF RCVR GPS 1575.42MHZ MODULE
Customer Reference
Detailed Description
- RF Receiver GPS 1575.42MHz -159dBm PCB, Surface Mount Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Telit Cinterion
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
1575.42MHz
Sensitivity
-159dBm
Data Rate (Max)
-
Modulation or Protocol
GPS
Applications
GPS
Current - Receiving
-
Data Interface
PCB, Surface Mount
Memory Size
4MB Flash
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.