AA003041-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA003041-G

DigiKey Part Number
943-1007-ND
Manufacturer
Manufacturer Product Number
AA003041-G
Description
RF RCVR GPS 1575.42MHZ MODULE
Customer Reference
Detailed Description
- RF Receiver GPS 1575.42MHz -159dBm OSX Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Telit Cinterion
Series
-
Packaging
Tray
Part Status
Obsolete
Frequency
1575.42MHz
Sensitivity
-159dBm
Data Rate (Max)
-
Modulation or Protocol
GPS
Applications
GPS
Current - Receiving
-
Data Interface
Connector, 2 x 10 Header, 2 mm Pitch
Memory Size
-
Antenna Connector
OSX
Features
-
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
-
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.