
ESP32-P4-40RCT-CLB | |
|---|---|
DigiKey Part Number | 1613-ESP32-P4-40RCT-CLB-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-P4-40RCT-CLB |
Description | 4.0", 720X720 PIXELS, SLIM INTEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, PWM, SPI, UART 4" (101.60mm) 720 x 720 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4" (101.60mm) | |
Viewing Area | - | |
Backlight | LED | |
Dot Pixels | 720 x 720 | |
Interface | I2C, PWM, SPI, UART | |
Controller Type | ESP32-P4 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €113.83000 | €113.83 |
| Unit Price without VAT: | €113.83000 |
|---|---|
| Unit Price with VAT: | €136.59600 |

