
4DHDMI-54-1080-1920-CT-NM-400 | |
|---|---|
DigiKey Part Number | 1613-4DHDMI-54-1080-1920-CT-NM-400-ND |
Manufacturer | |
Manufacturer Product Number | 4DHDMI-54-1080-1920-CT-NM-400 |
Description | HDMI DISPLAY 5.4", 1080X1920 PIX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Passive Red, Green, Blue (RGB) OLED - Passive Matrix HDMI, USB 1920 x 1080 |
Datasheet | Datasheet |
Category | Touchscreen Capacitive |
Manufacturer 4D Systems Pty Ltd | Backlight LED - White |
Series | Dot Pixels 1920 x 1080 |
Packaging Box | Interface HDMI, USB |
Part Status Active | Controller Type ESP32-P4 |
Display Type OLED - Passive Matrix | Graphics Color Red, Green, Blue (RGB) |
Display Mode Passive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €144.44000 | €144.44 |
| Unit Price without VAT: | €144.44000 |
|---|---|
| Unit Price with VAT: | €173.32800 |

