
TPT29511H-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPT29511H-SO1RTR-ND - Tape & Reel (TR) 5503-TPT29511H-SO1RCT-ND - Cut Tape (CT) 5503-TPT29511H-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT29511H-SO1R |
Description | IC ACCELERATOR I2C HOTSWAP 8-SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 1Mbps 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C - Hotswap | |
Input | - | |
Output | - | |
Data Rate (Max) | 1Mbps | |
Number of Channels | 2 | |
Delay Time | 66ns | |
Signal Conditioning | - | |
Capacitance - Input | 3 pF | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply | 4mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.21000 | €2.21 |
| 10 | €1.64100 | €16.41 |
| 25 | €1.49960 | €37.49 |
| 100 | €1.34370 | €134.37 |
| 250 | €1.26944 | €317.36 |
| 500 | €1.23772 | €618.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €1.11790 | €4,471.60 |
| Unit Price without VAT: | €2.21000 |
|---|---|
| Unit Price with VAT: | €2.65200 |

