
TPT24857-WS8R-S | |
|---|---|
DigiKey Part Number | 5503-TPT24857-WS8R-STR-ND - Tape & Reel (TR) 5503-TPT24857-WS8R-SCT-ND - Cut Tape (CT) 5503-TPT24857-WS8R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT24857-WS8R-S |
Description | IC XLTR VL BIDIR 20-WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 208MHz 20-WLCSP (2.04x1.64) |
Datasheet | Datasheet |
EDA/CAD Models | TPT24857-WS8R-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.1 V ~ 2 V | |
Voltage - VCCB | 2.9 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull | |
Data Rate | 208MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP (2.04x1.64) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.58777 | €1,763.31 |
| Unit Price without VAT: | €0.58777 |
|---|---|
| Unit Price with VAT: | €0.70532 |


