
TPT1021Q-SO1R-S | |
|---|---|
DigiKey Part Number | 5503-TPT1021Q-SO1R-STR-ND - Tape & Reel (TR) 5503-TPT1021Q-SO1R-SCT-ND - Cut Tape (CT) 5503-TPT1021Q-SO1R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT1021Q-SO1R-S |
Description | IC TRANSCEIVER HALF 1/1 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LIN 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 150 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 5.5V ~ 40V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.45000 | €1.45 |
| 10 | €1.06200 | €10.62 |
| 25 | €0.96480 | €24.12 |
| 100 | €0.85860 | €85.86 |
| 250 | €0.80792 | €201.98 |
| 500 | €0.77736 | €388.68 |
| 1.000 | €0.75219 | €752.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.45720 | €1,828.80 |
| Unit Price without VAT: | €1.45000 |
|---|---|
| Unit Price with VAT: | €1.74000 |

