Series Voltage Reference IC Fixed 1.25V V ±0.05% 10 mA 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPR5012-SO1R

DigiKey Part Number
5503-TPR5012-SO1RTR-ND - Tape & Reel (TR)
5503-TPR5012-SO1RCT-ND - Cut Tape (CT)
5503-TPR5012-SO1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPR5012-SO1R
Description
IC VREF SERIES 1.25V 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.05% 10 mA 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
TPR5012-SO1R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
6ppm/°C
Noise - 0.1Hz to 10Hz
3µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3V ~ 15V
Current - Supply
1mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.728
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€4.58000€4.58
10€3.49400€34.94
25€3.22320€80.58
100€2.92590€292.59
250€2.78408€696.02
500€2.69862€1,349.31
1.000€2.62830€2,628.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€2.62054€10,482.16
Manufacturers Standard Package
Unit Price without VAT:€4.58000
Unit Price with VAT:€5.49600