
TPL90321875-WS1R | |
|---|---|
DigiKey Part Number | 5503-TPL90321875-WS1RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPL90321875-WS1R |
Description | IC REG LIN 1.875V 300MA 4-WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WLCSP (0.65x0.65) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.875V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 300mA | |
Current - Output | ||
PSRR | 88dB (10kHz), 82dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.65x0.65) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.24458 | €733.74 |
| Unit Price without VAT: | €0.24458 |
|---|---|
| Unit Price with VAT: | €0.29350 |

