
TPL710F12-FR | |
|---|---|
DigiKey Part Number | 5503-TPL710F12-FRTR-ND - Tape & Reel (TR) 5503-TPL710F12-FRCT-ND - Cut Tape (CT) 5503-TPL710F12-FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL710F12-FR |
Description | IC REG LINEAR 1.2V 200MA 4-DFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 55dB ~ 53dB (100Hz ~ 1MHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | €0.07477 | €897.24 |
| 24.000 | €0.07310 | €1,754.40 |
| 36.000 | €0.07226 | €2,601.36 |
| 60.000 | €0.07133 | €4,279.80 |
| 84.000 | €0.07079 | €5,946.36 |
| 120.000 | €0.07027 | €8,432.40 |
| Unit Price without VAT: | €0.07477 |
|---|---|
| Unit Price with VAT: | €0.08972 |

