
TPC5180-VS2R | |
|---|---|
DigiKey Part Number | 5503-TPC5180-VS2RTR-ND - Tape & Reel (TR) 5503-TPC5180-VS2RCT-ND - Cut Tape (CT) 5503-TPC5180-VS2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC5180-VS2R |
Description | 18 BIT 300KSPS ANALOG TO DIGITAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPC5180-VS2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 300k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.01000 | €9.01 |
| 10 | €7.04000 | €70.40 |
| 25 | €6.54760 | €163.69 |
| 100 | €6.00660 | €600.66 |
| 250 | €5.74860 | €1,437.15 |
| 500 | €5.59312 | €2,796.56 |
| 1.000 | €5.46517 | €5,465.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €5.54510 | €16,635.30 |
| Unit Price without VAT: | €9.01000 |
|---|---|
| Unit Price with VAT: | €10.81200 |

